LG580P03AAMD-SH

Quectel
277-LG580P03AAMD-SH
LG580P03AAMD-SH

Mfr.:

Description:
GNSS / GPS Modules All bands L1/L2/L5/L-band, all GNSS, RTK 20Hz, Heading (requires 2 antennas), w/ LNA (KT5030)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 200
Subcategory: Wireless & RF Modules
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
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
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
LG580P High-Precision GNSS Modules

Quectel LG580P High-Precision GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. These modules feature built-in professional-grade interference signal detection and elimination algorithms that mitigate multiple narrow-band interferences. This significantly improves signal reception performance in complex electromagnetic environments. The LG580P modules support L1, L2, L5, and L6 multi-band signals and feature built-in RTK and heading platforms to enhance robustness in challenging environments. These modules offer a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow-band interferences. The LG580P modules are RoHS compliant and operate within the -40°C to 85°C temperature range. Typical applications include intelligent robots, precision agriculture, ADAS, and autonomous driving.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,33 € 125,33 €
110,56 € 1.105,60 €
105,44 € 2.636,00 €
Full Reel (Order in multiples of 200)
105,44 € 21.088,00 €