HCM010SABMD-0P

Quectel
277-HCM010SABMD-0P
HCM010SABMD-0P

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT 5.4 & BLE Mesh, 10 dBm max TX power, ARM Cortex-M33 core, 80MHz, -40 to +105 , PCB antenna
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
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,04 € 4.040,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.4
ADC, GPIO< I2C, I2S, JTAG, PWM, SPI, SWD, UART
10 dBm
2.4 GHz
1.71 V
3.8 V
- 40 C
+ 105 C
Reel
Antenna: PCB
Brand: Quectel
Core: ARM Cortex M33
Dimensions: 20 mm x 15.6 mm x 2.35 mm
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules