AF20-Q4A

Quectel
277-AF20-Q4A
AF20-Q4A

Mfr.:

Description:
WiFi Modules - 802.11 Wifi Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
15,43 € 3.857,50 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
802.11 a/b/g/n/ac
SDIO
Reel
Brand: Quectel
Dimensions: 17.2 mm x 15.2 mm x 2.2 mm
Product Type: WiFi Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 2,500 g
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC20 & FC30 Wi-Fi® Modules

Quectel Wireless Solutions FC20 and FC30 Wi-Fi® Modules offer high performance in an ultra-compact package, making them ideal for size-sensitive applications. The ultra-compact package provides reliable connectivity and can be easily embedded in size-constrained applications. The Wi-Fi Modules' advanced package allows for large-scale automated manufacturing and high cost-effectiveness and efficiency.