QMB-153-00ENN-3BA

Qualtek
562-QMB15300ENN3BA
QMB-153-00ENN-3BA

Mfr.:

Description:
Circuit Breakers 15A Snap In Plastic .250 QC TAB TUV
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
2,15 € 2,15 €
2,10 € 10,50 €
2,04 € 20,40 €
1,71 € 85,50 €
1,42 € 142,00 €
1,33 € 332,50 €
1,13 € 565,00 €
0,842 € 842,00 €
0,773 € 1.932,50 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Circuit Breakers
RoHS:  
QMB
Brand: Qualtek
Factory Pack Quantity: 500
Subcategory: Circuit Breakers
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
8535100090
USHTS:
8535100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QMB Series Thermal Circuit Breakers

Qualtek Electronics QMB Series Thermal Circuit Breakers feature plastic M11x1.0 thread or snap-in bushings, maximum interruption capacity of 1000A, .250 quick connect tabs, and an operating temperature range of -10°C to +60°C, as well as front panel and snap-in mounting options. The devices are cost effective in consumer products, home appliances, telecom, medical, toys, motors, power supplies, marine, power strips, and transportation applications.

FEATURED PRODUCTS
QUALTEK