Q2-F-RK1-1/8-01-6IN-28

Qualtek
562-Q2FRK1-18-6N28
Q2-F-RK1-1/8-01-6IN-28

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1 1/8 Refill Kit Black, Bag of 28

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
80
Expected 10/26/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,19 € 11,90 €
1,16 € 23,20 €
1,11 € 55,50 €
1,10 € 110,00 €
1,08 € 540,00 €
1,03 € 1.030,00 €
1,02 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
152.4 mm (6 in)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
2:1
Q2-F
Brand: Qualtek
Chemical Resistant: Yes
Dielectric Strength: 20 kV/mm
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
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
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK