399013-01

Qualtek
562-399013-01
399013-01

Mfr.:

Description:
AC Power Leads 8FT 10A 250V CORD CHINA C13 BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
509
Expected 12/19/2025
400
Expected 1/16/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €
7,38 € 73,80 €
6,91 € 138,20 €
6,59 € 329,50 €
6,26 € 626,00 €
5,80 € 1.160,00 €
5,59 € 2.795,00 €
5,32 € 5.320,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
China
AC Power Cord
IEC-320-C13
GB2099
2.5 m
10 A
250 V
Unshielded
Black
Brand: Qualtek
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 267,408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK