QPF7221TR13

772-QPF7221TR13
QPF7221TR13

Mfr.:

Description:
RF Front End 2.4GHz Wi-Fi FEM 802.11b/g/n/ac

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,94 € 9.700,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
Wi-Fi
2.4 GHz
2 dB
5 V
350 mA
+ 85 C
1 Mbps
SMD/SMT
SMD-22
Reel
Brand: Qorvo
Development Kit: QPF7221EVB01
Gain: 15 dB, 34 dB
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
P1dB - Compression Point: 11.5 dBm
Product Type: RF Front End
Series: QPF7221
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: QPF7221
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
8517620090
USHTS:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.