QPC1008

Qorvo
772-QPC1008
QPC1008

Mfr.:

Description:
Attenuators DC-20GHz 5-bit Digital Attenuator with V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
32 dB
20 GHz
5 bit
1 dB
Brand: Qorvo
Insertion Loss: 5 dB
Minimum Frequency: 0 Hz
Mounting Style: SMD/SMT
Operating Supply Voltage: - 5.5 V to - 2.5 V
Packaging: Waffle
Product Type: Attenuators
Series: QPC1008
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Type: Digital Attenuator
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC1008 GaAs MMIC RF Attenuator

Qorvo QPC1008 GaAs (Gallium Arsenide) MMIC (Monolithic Microwave Integrated Circuit) RF Attenuator combines a 5-bit Digital Step Attenuator (DSA) with a 1dB Voltage Variable Attenuator (VVA). The DSA is controlled by a single voltage of either 0V or -5V, while the VVA is controlled using a single voltage varied from -5V to 0V. The digital bit values are 1dB (LSB), 2dB, 4dB, 8dB, and 16dB. When combined with the 1dB analog bit, a total of 32dB of attenuation is achieved. The QPC1008 has a low insertion loss of 5.5dB at 10GHz and is 50Ω matched, eliminating the need for RF port matching.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,31 € 112,31 €
106,96 € 1.069,60 €
105,29 € 3.158,70 €