QPA0009D

Qorvo
772-QPA0009D
QPA0009D

Mfr.:

Description:
RF Amplifier DC-55GHz +22dBm Distributed Amp DIE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
5 V
110 mA
12.5 dB
3 dB
Power Amplifiers
SMD/SMT
QPA0009D
Gel Pack
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPA0009D DC 55GHz Medium Power Amplifier

Qorvo QPA0009D DC 55GHz Medium Power Amplifier is a broadband MMIC medium power distributed amplifier (MPA). The QPA0009D operates over the DC to 55GHz bandwidth. The QPA0009D is ideal for EW and communications systems where small sizes and low power consumption is needed. The broadband amplifier delivers 11dB of gain with a corresponding output 1dB compression point of +18dBm and OIP3 of +31dBm at 30GHz. The QPA0009D is a 50Ohm-matched design and is the perfect alternative to costly hybrid amplifiers.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
321,27 € 321,27 €
264,19 € 6.604,75 €
100 Quote