TWA422CC01

Pulse Electronics
673-TWA422CC01
TWA422CC01

Mfr.:

Description:
Antennas 2.4 to 2.5 GHz/5.15 to 5.85GHz FPCB with adhesive WiFi Metal Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
WiFi Antenna
2.4 GHz
5.85 GHz
FPC Trace
Rectangular
1.75 dBi, 5.72 dBi
2400 MHz to 2500 MHz, 5150 MHz to 5850 MHz
50 Ohms
1 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL
Metal surface
29 mm
26.4 mm
2.45 mm
1.13 Coaxial
TWA
Bulk
Brand: Pulse Electronics
Cable Length: 95 mm
Frequency: 2.5 GHz, 5.85 GHz
Frequency Range: 2.4 GHz to 5.85 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
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
8529109100
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
TWA Metal Surface-Mount Wi-Fi® Antenna

Pulse Electronics TWA Metal Surface-Mount Wi-Fi® Antenna offers dimensions of 29mm x 26.4mm x 2.45mm and a 1.13mm cable with U.FL compatibility. This antenna is designed for use on metal surfaces and features flexible printed circuit board (FPCB) construction with adhesive. The frequency range includes 2400MHz to 2500MHz and 5150MHz to 5850MHz. Pulse Electronics TWA Antenna offers a 50Ω impedance rating, linear polarization, and an operating temperature range of -40°C to +85°C.

In Stock: 1.872

Stock:
1.872 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,25 € 12,50 €
1,11 € 33,30 €
1,01 € 101,00 €
0,955 € 238,75 €
0,903 € 451,50 €
0,851 € 2.127,50 €