PM2247.153NLT

Pulse Electronics
673-PM2247.153NLT
PM2247.153NLT

Mfr.:

Description:
Power Inductors - SMD IND, MOLDED POWDER, 16.5X15.5X9.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
15 uH
20 %
18 A
11.5 mOhms
20 A
- 55 C
+ 155 C
Standard
16.5 mm
15.5 mm
9.7 mm
Composite
AEC-Q200
PM2247
Reel
Application: High Current
Brand: Pulse Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

High Current Automotive Composite Inductors

Pulse Electronics High Current Automotive Composite Inductors feature high energy storage density (1300uJ/cm3), current ratings in excess of 44Apk, and range in size from 4.3mm x 4.3mm up to 16.8mm x 15.8mm. High-density core materials and a low-loss winding structure minimize power losses while retaining the retention of desired soft saturation characteristics. These automotive-grade power inductors operate in a temperature range of -55°C to +155°C and are ideal for any high-performance application in the communications, computing, industrial, or automotive market segments.

AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 450   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
3,00 € 1.350,00 €

Similar Products