LPMB401

Pulse Electronics
673-LPMB401
LPMB401

Mfr.:

Description:
Antennas 2LTE 2WiFi Multiband Vehicular

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,62 € 118,62 €
100,01 € 1.000,10 €
92,07 € 2.762,10 €
510 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
MIMO
698 MHz
5.9 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee)
Module
Square
4.7 dB, 4.4 dBi
50 Ohms
2.5:1, 2
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male, RP-SMA Male
830 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz
Fleet Management, Utility Vans, High Speed Data.
145 mm
135 mm
25 mm
IP67
3 M LMR195 x 4
Jaguar
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 30
Subcategory: Antennas
Unit Weight: 607 g
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
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.