HXB7601NL

Pulse Electronics
673-HXB7601NL
HXB7601NL

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL, QUAD,10GPP, EXT. HF, 96P,THT, TU
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
16 Weeks Estimated factory production time.
Minimum: 204   Multiples: 204
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,06 € 3.480,24 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Discrete Modules with PoE
Through Hole
1.5 kVrms
- 40 C
+ 105 C
Quad
ETHERNET TRANSFORMER/CHOKE
29 mm
33.5 mm
16.8 mm
HXB
Tube
Brand: Pulse Electronics
Power Rating: 90 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 204
Subcategory: Transformers
Unit Weight: 27,200 g
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
8504312990
USHTS:
8517790000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.