GPSMOD2533

Pulse Electronics
673-GPSMOD2533
GPSMOD2533

Mfr.:

Description:
Antennas Active GPS 33dB 25x25mm ANT MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,55 € 13,55 €
10,56 € 105,60 €
10,12 € 253,00 €
8,91 € 1.069,20 €
7,74 € 2.167,20 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.57 GHz
GLONASS, GPS
Patch
Ceramic
33 dB
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
1.57542 GHz
Portable Headsets, Automotive Navigation, Tracking, Positioning
25 mm
25 mm
GPSMODxxxx
Tray
Brand: Pulse Electronics
For Use With: GPS Enabled Devices
Polarisation: RHCP
Factory Pack Quantity: 40
Subcategory: Antennas
Unit Weight: 13,500 g
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
8529109500
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Active GPS Antenna Modules

Pulse Electronics Active GPS Antenna Modules come in small 13mm x 13mm or 25mm x 25mm form factors and include a low noise amplifier (LNA) with 16dB and 33dB options. These GPSMOD series antennas from Pulse Electronics feature a 3V to 5V operating voltage range and low noise figures. Typical applications include GPS-enabled devices, portable handsets, automotive navigation, tracking, positioning, and GNSS.