GPSMOD1315

Pulse Electronics
673-GPSMOD1315
GPSMOD1315

Mfr.:

Description:
Antennas Active GPS 15dB 13x13mm ANT MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
172
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,55 € 14,55 €
11,34 € 113,40 €
10,87 € 271,75 €
9,57 € 957,00 €
9,10 € 2.329,60 €
8,32 € 4.259,84 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.57 GHz
GLONASS, GPS
Patch
Ceramic
16 dB
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
U.FL Female
1.57542 GHz
Portable Headsets, Automotive Navigation, Tracking, Positioning
13 mm
13 mm
32 mm RF0.81
GPSMODxxxx
Tray
Brand: Pulse Electronics
Cable Length: 32 mm
For Use With: GPS Enabled Devices
Polarisation: RHCP
Factory Pack Quantity: 64
Subcategory: Antennas
Unit Weight: 4,800 g
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
8529109500
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Active GPS Antenna Modules

Pulse Electronics Active GPS Antenna Modules come in small 13mm x 13mm or 25mm x 25mm form factors and include a low noise amplifier (LNA) with 16dB and 33dB options. These GPSMOD series antennas from Pulse Electronics feature a 3V to 5V operating voltage range and low noise figures. Typical applications include GPS-enabled devices, portable handsets, automotive navigation, tracking, positioning, and GNSS.