E2023NL

Pulse Electronics
673-E2023NL
E2023NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 572

Stock:
572 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,17 € 31,70 €
3,06 € 76,50 €
2,98 € 119,20 €
2,90 € 812,00 €
2,83 € 1.471,60 €
2,67 € 2.670,00 €
2,64 € 6.652,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,60 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz
1.5 kV
0 C
+ 70 C
Single
10 Base-T
12.7 mm
7.24 mm
5.08 mm
Tube
Brand: Pulse Electronics
Maximum DC Resistance: 400 mOhms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 850 mg
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
8504318090
CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.