BPXX00040412470M00

Pulse Electronics
673-BPXX040412470M00
BPXX00040412470M00

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,386 € 386,00 €
0,36 € 720,00 €
0,347 € 1.735,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
BPXX
Reel
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: MSCDRI-4012XC-470M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

EMC Protection Power Inductors

Pulse Electronics EMC Protection Power Inductors offer a 1µH to 10,000µH inductance range, up to ±30% tolerance, and a -40°C to +125°C operating temperature range. These inductors support lead-free soldering and feature high magnetic shielding construction that provides high resolution for EMC protection. EMC protection power inductors have low RDC and a high saturation current for portable DC-to-DC converter lines. Pulse Electronics EMC Protection Power Inductors are suitable for LCD TVs, portable communication devices, DC-DC converters, and networking applications.