FT-3K50T F4032ES

Proterial
205-FT-3K50TF4032ES
FT-3K50T F4032ES

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 14uH@100kHz Nano CMC Core 40x32x15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,79 € 17,79 €
12,16 € 121,60 €
10,83 € 270,75 €
10,29 € 514,50 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
29.1 mm
42.3 mm
17.8 mm
FT-3K50T F
Finemet
Brand: Proterial
Inductance: 14.2 uH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 80
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH1184
Unit Weight: 40 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FINEMET® FT-3K50T F Choke Cores

Hitachi Metals FINEMET® FT-3K50T F Common Mode Choke Cores are designed for high-impedance applications. The choke cores are made of FT-3 50T type material and feature high saturation magnetic flux density and high permeability. The series offers low core loss, low magnetostriction, excellent high-frequency characteristics, and excellent temperature characteristics. Hitachi Metals FINEMET® FT-3K50T F Common Mode Choke Cores provide energy-saving, electromagnetic noise reduction, and size reduction.