PLX51-DLPLUS-232

ProSoft Technology
39-PLX51-DLPLUS-232
PLX51-DLPLUS-232

Mfr.:

Description:
Data Logging & Acquisition EtherNet/IP Data Logger Plus Module

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Data Logger
Datalogging
Ethernet
Brand: ProSoft Technology
Height - mm: 101 mm
Length - mm: 120 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Power Consumption: 1.7 W
Product Type: Dataloggers
Series: PLX51
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 22.5 mm
Unit Weight: 254,012 g
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
8517620085
ECCN:
5A991.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLX51 Modernization Gateways

ProSoft Technology PLX51 Modernization Gateways are ideal for remote sites with limited communication capabilities that require data logging. The Original Equipment Manufacturers (OEMs) can log in to the machine’s data to identify operational problems or efficiency improvements. The data loggers read and store data from EtherNet/IP™ PLCs, DF1 serial PLCs and devices, or Modbus® PLCs and devices. The PLX51 gateways include the capacity to store over 16 million records in solid-state non-volatile memory. Each stored record consists of a date and time stamp, tag name, data type, and value.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.091,49 € 2.091,49 €
1.969,11 € 9.845,55 €