A5003S-OBH

ProSoft Technology
39-A5003S-OBH
A5003S-OBH

Mfr.:

Description:
Antennas 3dBi Omni RP-SMA bulkhead mount with 5' LMR195 pigtail 5GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
Unspecified Antennas
5.15 GHz
5.9 GHz
3 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1
Bulkhead Mount
Connector
RP-SMA Plug
76 mm
RP-195
Brand: ProSoft Technology
Cable Length: 5'
Frequency Range: 5.15 GHz to 5.9 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,65 € 280,65 €
241,89 € 2.418,90 €
232,23 € 5.805,75 €