A2504S3-O

ProSoft Technology
39-A2504S3-O
A2504S3-O

Mfr.:

Description:
Antennas 4 dBi Omni RP-SMA MIMO antenna with 15 foot pigtail 2.4/5GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
2.4 GHz, 4.9 GHz
6 GHz
Swivel
4 dBi
50 Ohms
1.1:1 to 1.5:1
50 W
- 20 C
+ 65 C
2
Stud Mount
Connector
RP-SMA
63.6 mm
63.6 mm
LMR200
Brand: ProSoft Technology
Cable Length: 15 ft
Frequency Range: 2.4 GHz, 4.9 GHz to 6 GHz
Polarisation: Multi-Polarized
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
637,55 € 637,55 €
559,71 € 5.597,10 €