QH03TZ600

Power Integrations
903-QH03TZ600
QH03TZ600

Mfr.:

Description:
Small Signal Switching Diodes H-Series 600V 3A Super-Low Qrr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Small Signal Switching Diodes
RoHS:  
Power Diodes
Through Hole
TO-220-2
600 V
350 A
3 A
Single
9.8 ns
2.52 V
250 uA
- 55 C
+ 150 C
Qspeed
Tube
Brand: Power Integrations
Pd - Power Dissipation: 30.4 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 6 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
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
Qspeed Semiconductor 600V H-Series PFC Rectifiers

The Qspeed Semiconductor H-Series PFC rectifier gives the lowest switching loss of any silicon 600V diode. The H-Series rectifiers, available in 3A, 5A, 8A, and 12A current ratings, are drop-in replacements for more expensive Silicon Carbide (SiC) diodes. In addition to extremely low switching loss, these Qspeed Semiconductor diodes exhibit a very soft recovery characteristic that dramatically reduces EMI. This low EMI profile makes Qspeed H-Series rectifiers the perfect choice for medical equipment power supplies. Other typical applications include AC-DC power supplies, solar inverters and boost, motor drives, and audio equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,541 € 2.705,00 €