LNK574DG-TL

Power Integrations
869-LNK574DG-TL
LNK574DG-TL

Mfr.:

Description:
AC/DC Converters NL, Int OL Switcher 3W 85-265\230 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SO-8C
85 V to 265 V
3 W
50 V
Si
100 kHz
63 %
250 uA
- 40 C
+ 150 C
375 mA
LNK5
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkZero-LP
Type: Off Line Converter
Unit Weight: 365 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
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
LinkZero-LP No-Load Consumption Off-Line Switcher

Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.

In Stock: 56.100

Stock:
56.100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,523 € 5,23 €
0,501 € 12,53 €
0,435 € 43,50 €
0,434 € 108,50 €
0,421 € 210,50 €
0,408 € 408,00 €
Full Reel (Order in multiples of 2500)
0,374 € 935,00 €
0,347 € 1.735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.