2SC0108T2F1-17

Power Integrations
869-2SC0108T2F1-17
2SC0108T2F1-17

Mfr.:

Description:
Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 8/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,73 € 45,73 €
42,07 € 420,70 €
36,58 € 1.097,40 €
29,99 € 3.598,80 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
8 A
14.5 V
15.5 V
Inverting
17 ns
15 ns
- 20 C
+ 85 C
SCALE-2+
Bulk
Brand: Power Integrations
Input Voltage - Max: 15.5 V
Input Voltage - Min: 14.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Tradename: SCALE
Unit Weight: 41,338 g
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
8537109899
CNHTS:
8542399000
CAHTS:
8537109920
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more