1SP0335V2M1-33

Power Integrations
869-1SP0335V2M1-33
1SP0335V2M1-33

Mfr.:

Description:
Gate Drivers 1SP0335 PI Gate Driver ONLY
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
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,76 € 1.492,56 €
241,10 € 2.893,20 €
223,12 € 9.371,04 €
102 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS: N
IGBT Drivers
35 A
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Brand: Power Integrations
Input Voltage - Max: 26.5 V
Input Voltage - Min: 23.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 6
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

Compliance Codes
TARIC:
8537109899
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

1SP0335x Fiber IGBT Driver

Power Integrations 1SP0335x Fiber IGBT Driver is a compact, high performance, plug-and-play single channel IGBT driver based on SCALE-2 technology. 1SP0335x is designed for 3300V 130mm x 140mm and 190mm x 140mm IGBT modules. 1SP0335x has a master driver 1SP0335x2Mx-33 that features a fiber-optic interface. Fiber IGBT Drivers can be used as a stand-alone driver or in conjunction with up to three 1SP0335D2Sx-33 slaves to drive four parallel connected IGBT modules. These drivers provide maximum flexibility as the turn on and turn off gate resistors as well as the auxiliary gate capacitor are not assembled.
Learn more