WSXM

PolyPhaser
44-WSXM
WSXM

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F Bulkhead Coaxial RF Surge Protector, 6GHz - 10GHz, DC Block, 750W, IP67, .5uJ, 10kA, Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
N
Connector
Connector
6 GHz to 10 GHz
Cellular and Industrial Communication Systems
- 40 C
+ 85 C
6GHz to 10GHz N Type Bulkhead F/F Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453,592 g
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
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6GHz to 10GHz Type N F/F RF Surge Protector

PolyPhaser 6GHz to 10GHz Type N F/F RF Surge Protector is engineered with a patented spiral inductor design that delivers near-instantaneous surge response to lightning surges. This protector maintains exceptional signal performance across a wide frequency range. The 6GHz to 10GHz type N F/F RF surge protector features a 10kA surge current, 50Ω impedance, a 750W maximum power rating, a typical VSWR of < 1:2:1, and N-type female connectors. This surge protector is compliant with RoHS and CE certified. Typical applications include cellular communication systems, public safety systems, industrial, and emergency response systems.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,12 € 221,12 €
211,77 € 2.117,70 €