IX-2H1DC48-IG

PolyPhaser
44-IX-2H1DC48-IG
IX-2H1DC48-IG

Mfr.:

Description:
Connectorised Surge Protectors Outdoor Twisted Pair Lightning Surge Protector, 2 Pair 100Base-T Ethernet, 1 Pair 48Vdc, Isolated DC Ground, UL 497B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Panel, PCB
Screw
9 VDC, 56 VDC
RS-232, RS-422, RS-485
- 40 C
+ 65 C
2 Pair 100Base-T Ethernet Lightning Surge Arrestor Suppressor Series
Brand: PolyPhaser
Capacitance: 15 pF, 30 pF
Flammability Rating: UL 497B
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 453,592 g
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
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX Series Data Line Surge Protectors

PolyPhaser IX Series Data Line Surge Protectors protect equipment from Electromagnetic Pulse (EMP) or surges in power caused by lightning and other induced transients. These surge protectors are configurable, modular, and weatherized surge protection solutions designed for twisted pair data lines surge protection for up to five pairs and DC power applications. The IX surge protectors offer optimized modules for various data protocols, including POTS, Telco Trunk, T1/E1, RS-232, RS-422, RS-485, Ethernet, and PoE. These protectors feature DC voltages ranging from 12VDC to 72VDC, isolated ground options, compliance with UL 497B and GR-1089 standards, and RoHS certification. The IX series ensures reliable surge protection with low series resistance, high surge current capacity (up to 100A), and an operating temperature range of -40°C to 65°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,42 € 199,42 €
190,98 € 1.909,80 €