GT-NFM-AL25

PolyPhaser
44-GT-NFM-AL25
GT-NFM-AL25

Mfr.:

Description:
Connectorised Surge Protectors Coaxial RF Surge Protector Kit, 25x GT-NFM-AL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
Connector
Connector
60 V
GPS, WiFi
- 50 C
+ 85 C
Brand: PolyPhaser
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
764,09 € 764,09 €