PIM522

Pimoroni
397-PIM522
PIM522

Mfr.:

Description:
Pimoroni Accessories RGB Encoder Breakout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/22/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,49 € 10,49 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Pimoroni Accessories
RoHS:  
Breakout Boards
Brand: Pimoroni
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIM522 RGB Encoder Breakout Board

Pimoroni PIM522 RGB Encoder Breakout Board is designed to add a colorful light-up dial and spin the Raspberry Pi project right round. This board supports the I2C interface and Nuvoton MCU that can easily incorporate a digital rotary encoder into the project. The RGB breakout board LED can directly be controlled inside the encoder as an input device that can also show a color-coded visual status. This encoder has an unlimited range of motion and is good for dials that need to spin round continuously. The PIM522 breakout board features reverse polarity protection, RGB LED, and compatible with all models of Raspberry Pi. This RGB encoder breakout board is available in 25mm x 22mm x 28mm dimensions.