PicoVNA 106

Pico Technology
146-PQ111
PicoVNA 106

Mfr.:

Description:
RF Test Equipment PicoVNA 106 6GHz vector network analyzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.980,79 € 6.980,79 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: RF Test Equipment
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
300 kHz to 6 GHz
Brand: Pico Technology
Product Type: RF Test Equipment
Series: PicoVNA 100
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PQ111
Unit Weight: 4,532 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
3A992

PicoVNA® 6GHz & 8.5GHz Vector Network Analyzers

Pico Technology PicoVNA® 6GHz and 8.5GHz Vector Network Analyzers feature a four-receiver architecture to eliminate any receiver input transfer switch errors such as leakage and crosstalk. These cost-effective analyzers offer a simple outline, small footprint, and professional, portable performance with 300kHz to 6GHz or 8.5GHz operation. Pico Technology PicoVNA 6GHz and 8.5GHz Vector Network Analyzers are high speed, with up to 5500 dual-port S-parameters per second. Their lightweight and compact size make them suitable for field service, installation tests, OEM embedded, and classroom applications. The remote automation capability is ideal for applications such as test automation, inspections, antenna matching and tuning, and more.

FEATURED PRODUCTS
PICO TECHNOLOGY