3240763

Phoenix Contact
651-3240763
3240763

Mfr.:

Description:
Cable Ties WT-HF 4,5X200-L

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Clear
Standard Duty
Polyamide (PA)
7.87 in
0.177 in
Brand: Phoenix Contact
Series: WT-HF
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_4,5X200-L WTHF45X200L
Unit Weight: 1,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €