2910411

Phoenix Contact
651-2910411
2910411

Mfr.:

Description:
Circuit Breakers CBMC E4 24DC/1-10A IOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,90 € 141,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
Circuit Breaker
Electronic
1 A to 10 A
24 VDC
4 Pole
- 25 C
+ 60 C
Illuminated
Brand: Phoenix Contact
Height: 90 mm
Length: 98 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 24 V
Width: 36 mm
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

CBMC Circuit Breakers with IO-Link Interface

Phoenix Contact CBMC Multi-Channel Circuit Breakers with IO-Link Interface can be integrated into a process and monitoring system easily with the IO-Link interface. The circuit breakers combine the compact design and individual adjustment of the individual channels, thereby allowing use in every application. Comprehensive diagnostic capabilities allow system transparency with access blocking thanks to secure locking characteristics. The four-channel circuit breakers offer an adjustable nominal current in 1A increments, a floating remote indication contact, and individual marking options for user ease. Phoenix Contact CBMC Multi-Channel Circuit Breakers include overload and short-circuit current protections, a 24VDC rated voltage, and push-in connections.

Multi-Channel Electronic Circuit Breakers

Phoenix Contact Multi-Channel Electronic Circuit Breakers offer convenient protection with user-friendly, easy, and intuitive operation. The CBM, CBMC, and CBMC from Phoenix Contact with IO-Link multi-channel circuit breakers provide greater functionality in a small amount of space. Electronic locking of the set nominal currents provides increased system safety and prevents accidental changes to the current values. A wide temperature range and high resistance to shock and vibration allow for use in various fields of application. The push-in technology components are particularly suitable for use in machine building and control technology.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.