2903665

Phoenix Contact
651-2903665
2903665

Mfr.:

Description:
Industrial Relays REL-IR2/LDP-220DC/ 2X21

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plug In
Silver Nickel (AgNi)
21.2 mm
27.5 mm
Brand: Phoenix Contact
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 33,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Availability

Stock: