2866569

Phoenix Contact
651-2866569
2866569

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries MINI-BAT/12DC/2.6AH BATTERY ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
12 VDC
4.3 in
52 mm
130 mm
MINI-BAT
Brand: Phoenix Contact
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Battery Pack
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: MINI POWER
Part # Aliases: MINI-BAT/12DC/2.6AH MINIBAT12DC26AH
Unit Weight: 2,239 kg
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

MINI-UPS for 12V DC - INACTIVE

Phoenix Contact offers the latest addition to the DC back-up solutions - the MINI-UPS (uninterruptible power supply) for 12V DC applications. Featuring worldwide input voltage ranges, a selectable hold-up time, adjustable output (10-16V DC), and advanced diagnostics, the Phoenix Contact MINI-UPS for 12V DC is ideal for back-up in small spaces in transportation, process control, and remote telecommunications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.