2702941

Phoenix Contact
651-2702941
2702941

Mfr.:

Description:
Industrial Light Bars & Light Strips PLD M 260 W-40/80 540/D40

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
388,97 € 388,97 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Light Bars & Light Strips
REACH - SVHC:
LED Machine Light
5000 K
540 mm
40 mm
20 VDC
28 VDC
1720 lm
IP67
16 W
670 mA
M12 Connector
Screw Mount
Brand: Phoenix Contact
Height: 30 mm
Housing Material: Aluminium
Lamp Type: LED
Life: 60000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 1,28 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT