2202875

Phoenix Contact
651-2202875
2202875

Mfr.:

Description:
Enclosures for Single Board Computing RPI-BC 107,6 DEV-KIT P10 Raspberry Pi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,43 € 7,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
Polycarbonate (PC)
Gray (Light Gray)
89.7 mm
107.6 mm
62.2 mm
IP20
UL 94 V-0
RPI-BC
Brand: Phoenix Contact
For Use With: Raspberry Pi
Housing Colour: Gray
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 57,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

Raspberry-Pi DIN Rail Housings

Phoenix Contact Raspberry-Pi DIN Rail Housings are designed to accommodate Raspberry Pi computers along with other PCBs in order to integrate further components and circuits. These Phoenix Contact devices offer tool-free mounting with plenty of space for additional circuits on a matrix or additional boards. The GPIO strips of these kits can be used with PTSM series connection technology. Easy module-to-module connection is achieved with BUS connection via DIN rails.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.