1720109

Phoenix Contact
651-1720109
1720109

Mfr.:

Description:
EV Connectors CHARX T2HBI24-DC375-2 0C2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
688,00 € 688,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Connectors
RoHS:  
Vehicle Charging Inlet
4 Position
375 A
30 VAC, 1 kVDC
Panel Mount
Cable
IP54
Black
Plastic
- 40 C
+ 40 C
CHARX
Application: For Charging with Alternating Current (AC) and with Direct Current
Brand: Phoenix Contact
Charging Mode: Mode 4
Charging Standard: CCS Type 2
Contact Plating: Silver
Dimensions: 116.7 mm x 108 mm x 118.5 mm
Height: 118.5 mm
Length: 116.7 mm
Packaging: Bulk
Power Rating: 325 kW
Product: Charging Connectors
Product Type: EV Connectors
Factory Pack Quantity: 1
Subcategory: E-Mobility
Width: 108 mm
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHARX Connect CCS Vehicle Charging Inlets

Phoenix Contact CHARX Connect Universal CCS (Combined Charging System) Vehicle Charging Inlets are designed for vehicle-side connection of an EV to the charger complying with CCS Type 1 and Type 2 standards. These inlets can receive up to 375A of continuous DC current, which is used in fast-charging environments. The CHARX Connect Universal CCS inlets feature options for 12V or 24V locking actuators and >200MΩ insulation resistance. These inlets also feature a highly accurate temperature sensor technology (Pt 1000) that ensures a high level of protection against overheating.