1693942

Phoenix Contact
651-1693942
1693942

Mfr.:

Description:
Electrical Enclosure Accessories BC 215 6 DKL R BK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Housing Cover
215.6 mm
45 mm
Polycarbonate (PC)
Brand: Phoenix Contact
IP Rating: IP20
Packaging: Bulk
Product Type: Electrical Enclosures
Series: BC
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC Modular Building Case Housing

Phoenix Contact BC Modular Building Case Housing features a contemporary design, optional touch displays, and versatile PCB connection technology. The modular design allows users to arrange the side panels of the upper housing into different vented or non-vented levels of fully closed, semi-closed, or open positions. Inserts for integrated KNX connection technology are offered by the modular design, as well as PCB terminal blocks for 1.5mm2 push-in single-row, double-row, or 2.5mm2 push-in single-row. Phoenix Contact BC Modular Building Case Housing is suitable for use in distribution boards per DIN 43880 and for wall mounting.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €