1443872

Phoenix Contact
651-1443872
1443872

Mfr.:

Description:
Pluggable Terminal Blocks FMCOR 1,5/15-ST-3,5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
PCB Connector
15 Position
3.5 mm
Push-In
Screw
PCB Mount
8 A
160 V
24 AWG
16 AWG
24 AWG to 16 AWG
Green
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 19.43 mm
Housing Material: Polyamide (PA)
Length: 53.76 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 10.4 mm
Wire Orientation: Right Angle
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMCOR/W Plugs

Phoenix Contact FMCOR/W Plugs are ideal for space-saving designs because they enable an orthogonal conductor connection to the operating direction. These 3.5mm-pitch connectors feature push-in technology with orange color-contrasting operating elements, providing easy, quick, and intuitive connections. The FMCOR and FMCOW plugs are available in 2- to 16-pin variants. Options include with or without a screw flange or a lock-and-release lever. The “R” and “W” nomenclature indicates which side faces the wire entry: the smooth side (corrugated) or the coding side (notches). Phoenix Contact FMCOR/W Plugs offer currents up to 8A and voltages up to 160V.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 8/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €
7,07 € 70,70 €