1400859

Phoenix Contact
651-1400859
1400859

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-5P- 5,0-PUR/ M12FS KU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
5 Position
A Coded
Brand: Phoenix Contact
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-5P-_5,0-PUR/M12FS_KU SAC5P50PURM12FSKU
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,80 € 1.240,00 €