1081734

Phoenix Contact
651-1081734
1081734

Mfr.:

Description:
EV Charger Accessories EV-T2CCS-MF-M4X45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,30 € 26,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charger Accessories
RoHS:  
Brand: Phoenix Contact
Product Type: EV Charger Accessories
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

500 A Liquid Cooled Charging Cables

Phoenix Contact Liquid Cooled High-Power Charging Cables offer High Power Charging technology developed by Phoenix Contact and installed in fast charging stations for electric vehicles. With the technology, long charging times are eliminated. Electric car batteries can be charged for a driving range of 100km in 3 to 5 minutes. Phoenix Contact High Power Charging technology sets milestones for e-mobility, making electric vehicle charging at EV charging stations suitable for everyday use. The technology allows for charging electric cars with 500kW at a service area.