0804017

Phoenix Contact
651-0804017
0804017

Mfr.:

Description:
AC Power Entry Modules EO-E/UT/SH/GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
16 A
250 V
Screw
Brand: Phoenix Contact
Depth: 57.5 mm
Flammability Rating: UL 94 V-0
Height: 75 mm
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 5
Subcategory: Power Entry
Width: 45 mm
Unit Weight: 119,219 g
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
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.
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
10,06 € 10,06 €