PSA45-240-R

Phihong
552-PSA-45-240-R
PSA45-240-R

Mfr.:

Description:
Power Supplies - Chassis Mount 45W +24V 2.5A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
24 VDC
2.5 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
30 mm (1.181 in)
PSA
Brand: Phihong
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG PSA-45W SERIES POWER SUPPLY

552-PSA-45-240-R
552-PSA-4534-R
552-PSA-45-120-R
552-PSA-4531-R
552-PSA-4541-R
552-PSA-45-050-R

The input connector needed for this part is 538-09-50-3031
and it requires two crimp terminals 538-08-50-0106 (24-18
AWG) or 538-08-50-0108 (26-22 AWG).

The output connector needed for this part is 538-09-50-3061
or 538-09-50-3081 (for quad only) and it requires two crimp
terminals 538-08-50-0106 (24-18 AWG) or 538-08-50-0108
(26-22 AWG).



5-0898-70

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504407001
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: