POE60S-1BT-R

Phihong
552-POE60S-1BT-R
POE60S-1BT-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 60W 56V 1.07A 3in1 Power Injector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,43 € 147,43 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Injectors
1 Port
90 VAC to 264 VAC
56 VDC
1.07 A
60 W
Desktop
75 %
Required
CE; cUL; UL 60950-1/62368-1
POE60S
Brand: Phihong
DC Output Connector: RJ45 Connector
Features: Non-Vented Case
Height: 50 mm
Length: 160 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Current-Channel 1: 1.07 A
Output Voltage-Channel 1: 56 VDC
Product Type: Power over Ethernet - PoE
Subcategory: Power Supplies
Width: 80 mm
Unit Weight: 471,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99