POE16R-1AFG6-2-R

Phihong
552-POE16R-1AFG6-2-R
POE16R-1AFG6-2-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 15.4W 56V 2.5G POE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.590

Stock:
1.590 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,92 € 21,92 €
20,76 € 207,60 €
20,24 € 506,00 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Wall Plug Adapters
1 Port
90 VAC to 264 VAC
56 VDC
15.4 W
Rack Mount
2.5 Gb/s
Required
POE16
Brand: Phihong
DC Output Connector: RJ45 Connector
Height: 33 mm
Length: 80 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Output Voltage-Channel 1: 56 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 120
Subcategory: Power Supplies
Width: 45 mm
Unit Weight: 114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504407001
ECCN:
EAR99

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POE16 Single-Port 15.4W PoE Wall Plug Adapters

Phihong POE16 Single-Port 15.4W PoE Interchangeable Wall Plug Adapters are Department of Energy (DOE) Level VI compliant and fully compliant with IEEE802.3af. Phihong POE16 Single-Port 15.4W Wall Plug Adapters offer 1G and 2.5G data speed options and include diagnostic LEDs. These cost-effective adapters offer over-current and over-voltage protections and come with a one-year warranty.