AA65U-480A-R

Phihong
552-AA65U-480A-R
AA65U-480A-R

Mfr.:

Description:
Desktop AC Adapters 64.8W 48V 1.35A C14 Input 2.1x5.5 output plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,21 € 15,21 €
14,74 € 147,40 €
14,29 € 357,25 €
13,48 € 674,00 €
13,07 € 1.307,00 €
12,71 € 3.177,50 €
12,26 € 6.130,00 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Included
90 VAC to 264 VAC
1 Output
64.98 W
48 VDC
1.35 A
Industrial
Barrel Connector
5.5 mm Barrel Plug (5.5 x 2.1 x 9.5)
AA65U
AC Inlet Type: C14
Brand: Phihong
Height: 33.5 mm
Length: 125 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 50 mm
Unit Weight: 240 g
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
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA65U 65W Desktop Adapters

Phihong AA65U 65W Desktop Adapters are adapters with ±5% regulation. These adapters feature a 5,000 meters operating altitude, 200mV ripple and noise P-P(max)2, and operate from -10°C to 40°C temperature range.  The AA65U desktop adapters also feature Over-Voltage Protection (OVP), Over-Current Protection (OCP), Over-Temperature Protection (OTP), and short-circuit protection. These adapters are in compliance with US DoE Level VI, Ecodesign/ErP Lot 7 (EU) 2019/1782, and EU CoC Ver 5 Tier 2. Typical applications include mobile phones, tablets, networking devices, monitors, and notebooks.