PE910055

Pasternack
28-PE910055
PE910055

Mfr.:

Description:
RF Adapters - In Series Coaxial 50 Ohm Right Angle Adapter, Compact Type N-Male / Female, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,05 € 24,05 €
20,44 € 204,40 €
19,16 € 479,00 €
18,25 € 912,50 €
17,64 € 1.764,00 €
16,67 € 4.167,50 €
16,19 € 8.095,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
N
Plug (Male)
Normal
Jack (Female)
Normal
50 Ohms
11 GHz
Right Angle
Gold
Brand: Pasternack
Contact Material: Brass
Frequency Range: 0 Hz to 11 GHz
Minimum Frequency: 0 Hz
Orientation: Right Angle
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Coaxial 50Ω Right-Angle Adapters

Pasternack Coaxial 50Ω Right-Angle Adapters are commercial-grade RF adapters designed for reliable RF, microwave, and millimeter‑wave signal interconnection. Each adapter features a nickel-plated brass connector body and gold-plated brass center contacts, ensuring durability and low insertion loss. The coaxial 50Ω right-angle adapters provide easy connections in tight spaces. These in-series right-angle adapters are used for general-purpose testing.