PE910049

Pasternack
28-PE910049
PE910049

Mfr.:

Description:
RF Adapters - In Series Coaxial Adapter, Type N-Female / Female, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
N
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
11 GHz
Straight
Gold
Brass
Brand: Pasternack
Contact Material: Brass
Frequency Range: 0 Hz to 11 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type N-Female Coaxial Adapters

Pasternack Type N-Female Coaxial Adapters are commercial-grade devices with 50Ω impedance and operating up to 11GHz frequency. These coaxial adapters have a straight body geometry and gold-plated brass contacts. The RF adapters are often used to enable connections between two connector types that would otherwise not mate. These N-Female coaxial adapters are compatible with the same assembly sequence, allowing simplified installation and reduced variability. The Type N-Female coaxial adapters are ideal for general-purpose testing applications.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
5
Expected 8/14/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,64 € 18,64 €
15,84 € 158,40 €
14,85 € 371,25 €
14,14 € 707,00 €
13,47 € 1.347,00 €
13,46 € 3.365,00 €