PE8207

Pasternack
28-PE8207
PE8207

Mfr.:

Description:
Phase Detectors/Shifters Adjustable Phase Trimmer, DC to 10 GHz, with an Adjustable Phase of 19.16 Deg. Per GHz and SMA Connectors, Stainless Steel Body

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Phase Detectors/Shifters
RoHS:  
Brand: Pasternack
Packaging: Bulk
Product Type: Phase Detectors / Shifters
Series: Adjustable Phase Trimmers
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 20,412 g
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adjustable Phase Trimmers

Pasternack Adjustable Phase Trimmers are ideal for RF applications where phase matching between two cables is required. These RF phase trimmers support precise manual adjustments to the phase without degrading the signal phase. The adjustable phase trimmers provide 50Ω impedance and are designed with SMA connectors. These RF phase trimmers operate over frequencies ranging from DC to 18GHz. Typical applications include test and measurements, radar development, military communications systems, phase array antenna systems, and satellite communications.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
4
Expected 9/25/2026
12
Expected 10/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
349,62 € 349,62 €
304,72 € 3.047,20 €
298,19 € 7.454,75 €