PE517852

Pasternack
28-PE517852
PE517852

Mfr.:

Description:
RF Connectors / Coaxial Connectors Mini SMP Male Smooth Bore Connector Solder Attachment Surface Mount PCB, Up to 67.0 GHz

Lifecycle:
New Product:
New from this manufacturer.
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,51 € 70,51 €
63,29 € 632,90 €
60,85 € 1.521,25 €
58,82 € 2.941,00 €
55,57 € 5.557,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RF Connector
SMP
Plug (Pin)
50 Ohms
67 GHz
Solder
Straight
Standard
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Pasternack
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
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
8536694010
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.